| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS26LS32CM | Texas Instruments | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, PDSO16 | AM26LS33SC vs DS26LS32CM |
| AM26LS33CD-T | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | AM26LS33SC vs AM26LS33CD-T |
| DS26LS33ACM | Texas Instruments | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, PDSO16 | AM26LS33SC vs DS26LS33ACM |
| AM26LS32BID | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | AM26LS33SC vs AM26LS32BID |
| MC26LS32D | Motorola Semiconductor Products | Check for Price | Line Receiver, 1 Func, 4 Rcvr, BIPolar, PDSO16 | AM26LS33SC vs MC26LS32D |
| AM26LS32BCD | YAGEO Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | AM26LS33SC vs AM26LS32BCD |
| AM26LS33CD | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | AM26LS33SC vs AM26LS33CD |
| DS26LS32ACMX/NOPB | National Semiconductor Corporation | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, PDSO16 | AM26LS33SC vs DS26LS32ACMX/NOPB |
| DS26LS32ACMX | National Semiconductor Corporation | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, PDSO16 | AM26LS33SC vs DS26LS32ACMX |
| DS26LS32CM/NOPB | Texas Instruments | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, PDSO16 | AM26LS33SC vs DS26LS32CM/NOPB |
Part Details for AM26LS33SC by AMD
Results Overview of AM26LS33SC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS33SC Information
AM26LS33SC by AMD is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: AM26LS33SC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS33SC Part Data Attributes
|
|
AM26LS33SC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS33SC
AMD
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-422; Eia-423; Fed Std 1020; Fed Std 1030 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.9 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 25 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for AM26LS33SC
This table gives cross-reference parts and alternative options found for AM26LS33SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS33SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.