| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM26LS33AMJB | Texas Instruments | $18.9894 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS33PCB vs AM26LS33AMJB |
| DS26LS33MJ | Texas Instruments | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, CDIP16 | AM26LS33PCB vs DS26LS33MJ |
| AM26LS33MN | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS33PCB vs AM26LS33MN |
| 5962-7802004MEX | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS33PCB vs 5962-7802004MEX |
| 5962-7802004MEA | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS33PCB vs 5962-7802004MEA |
| 7802004EA | Texas Instruments | Check for Price | Line Receiver, 4 Func, 1 Rcvr, BIPolar, CQCC20 | AM26LS33PCB vs 7802004EA |
| AM26LS33CN | YAGEO Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS33PCB vs AM26LS33CN |
| AM26LS33IN | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS33PCB vs AM26LS33IN |
| AM26LS33DCTB | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, TTL, CDIP16 | AM26LS33PCB vs AM26LS33DCTB |
| AM26LS33AMJ | AMD | Check for Price | Line Receiver | AM26LS33PCB vs AM26LS33AMJ |
Part Details for AM26LS33PCB by AMD
Results Overview of AM26LS33PCB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS33PCB Information
AM26LS33PCB by AMD is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM26LS33PCB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | QUAD LINE RECEIVER, PDIP16 | 13 |
|
Buy Now |
US Tariff Estimator: AM26LS33PCB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS33PCB Part Data Attributes
|
|
AM26LS33PCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS33PCB
AMD
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-422; Eia-423; Fed Std 1020; Fed Std 1030 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.1135 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 25 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM26LS33PCB
This table gives cross-reference parts and alternative options found for AM26LS33PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS33PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.