| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75172DW | Texas Instruments | $1.4246 | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO20 | AM26LS33XC vs SN75172DW |
| LTC488CSW#PBF | Analog Devices Inc | $10.1353 | Line Receiver | AM26LS33XC vs LTC488CSW#PBF |
| SN65LBC174AMDWREP | Texas Instruments | $7.0479 | Line Driver, 2 Func, 4 Driver, BICMOS, PDSO20 | AM26LS33XC vs SN65LBC174AMDWREP |
| MAX3042BCUE+T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | AM26LS33XC vs MAX3042BCUE+T |
| MAX3093ECUE | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 | AM26LS33XC vs MAX3093ECUE |
| MAX3041CSE | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | AM26LS33XC vs MAX3041CSE |
| 5962-7802301MFX | YAGEO Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDFP16 | AM26LS33XC vs 5962-7802301MFX |
| AM26LS31DMB | AMD | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS33XC vs AM26LS31DMB |
| DS96F172MJ-QMLV | National Semiconductor Corporation | Check for Price | Line Driver, 1 Func, 4 Driver, BIPolar, CDIP16 | AM26LS33XC vs DS96F172MJ-QMLV |
| AM26LS32CD | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | AM26LS33XC vs AM26LS32CD |
Part Details for AM26LS33XC by AMD
Results Overview of AM26LS33XC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS33XC Information
AM26LS33XC by AMD is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: AM26LS33XC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS33XC Part Data Attributes
|
|
AM26LS33XC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS33XC
AMD
Line Receiver, 4 Func, 4 Rcvr, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | 0.087 X 0.059 Inch, Die-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-XUUC-N16 | |
| Length | 2.2098 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 25 Ns | |
| Receiver Number of Bits | 4 | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Width | 1.4986 Mm |
Alternate Parts for AM26LS33XC
This table gives cross-reference parts and alternative options found for AM26LS33XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS33XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.