Part Details for AM26LV31IDE4 by Texas Instruments
Overview of AM26LV31IDE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM26LV31IDE4
AM26LV31IDE4 CAD Models
AM26LV31IDE4 Part Data Attributes
|
AM26LV31IDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LV31IDE4
Texas Instruments
QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Out Swing-Min | 0.95 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 12 ns | |
Width | 3.9 mm |
Alternate Parts for AM26LV31IDE4
This table gives cross-reference parts and alternative options found for AM26LV31IDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV31IDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26LV31TM/NOPB | 3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85 | Texas Instruments | AM26LV31IDE4 vs DS26LV31TM/NOPB |
AM26LV31IDRG4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AM26LV31IDE4 vs AM26LV31IDRG4 |
AM26LV31CDG4 | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | AM26LV31IDE4 vs AM26LV31CDG4 |
AM26LV31EIDRG4 | Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-SOIC -40 to 85 | Texas Instruments | AM26LV31IDE4 vs AM26LV31EIDRG4 |
AM26LV31IDG4 | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85 | Texas Instruments | AM26LV31IDE4 vs AM26LV31IDG4 |
DS26LV31TMX/NOPB | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LV31IDE4 vs DS26LV31TMX/NOPB |
AM26LV31CDE4 | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | AM26LV31IDE4 vs AM26LV31CDE4 |
AM26LV31CD | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | AM26LV31IDE4 vs AM26LV31CD |
AM26LV31IDRE4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AM26LV31IDE4 vs AM26LV31IDRE4 |
AM26LV31IDR | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85 | Texas Instruments | AM26LV31IDE4 vs AM26LV31IDR |