Drivers And Interfaces
AM26LV31IDR
Texas Instruments
Description: Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85

Overview of AM26LV31IDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AM26LV31IDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH0898
Newark Line Driver, 10Mbps, 3V-3.6V, Soic-16, Device Type:Line Driver, Ic Interface Type:Rs422, No. Of Drivers:4Drivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26LV31IDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.5400
  • 10 $1.4700
  • 25 $1.4000
  • 50 $1.3400
  • 100 $1.2800
  • 250 $1.2400
  • 500 $1.2100
  • 1,000 $1.1900
$1.1900 / $1.5400 Buy Now
DISTI # 296-18088-1-ND
DigiKey IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6053
In Stock
  • 1 $1.3000
  • 10 $0.9120
  • 25 $0.8140
  • 100 $0.7063
  • 250 $0.6548
  • 500 $0.6238
  • 1,000 $0.5983
  • 2,500 $0.5714
  • 5,000 $0.5551
  • 7,500 $0.5470
  • 12,500 $0.5379
  • 17,500 $0.5327
$0.5327 / $1.3000 Buy Now
DISTI # 595-AM26LV31IDR
Mouser Electronics Buffers & Line Drivers Lo-Vltg Hi-Sp Quad Diff Line Dr RoHS: Compliant 3634
  • 1 $1.3000
  • 10 $1.1000
  • 100 $0.8480
  • 500 $0.7310
  • 1,000 $0.5800
  • 2,500 $0.5470
  • 5,000 $0.5270
  • 10,000 $0.5080
$0.5080 / $1.3000 Buy Now
DISTI # 65095503
Verical Quad Transmitter RS-422 16-Pin SOIC T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2241 Americas - 1503
  • 12 $1.0727
  • 25 $1.0619
  • 100 $0.8398
  • 250 $0.8094
  • 500 $0.6968
  • 1,000 $0.5040
$0.5040 / $1.0727 Buy Now
DISTI # AM26LV31IDR
TME IC: interface, line driver, half duplex,RS422, 32000kbps, SOIC16 Min Qty: 1 925
  • 1 $1.3700
  • 5 $1.2300
  • 25 $1.1600
  • 100 $0.9600
  • 500 $0.7900
$0.7900 / $1.3700 Buy Now
NexGen Digital   8
RFQ
DISTI # SMC-AM26LV31IDR
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 5
RFQ
DISTI # C1S746202219221
Chip1Stop Quad Transmitter RS-422 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2364
  • 1 $1.1600
  • 10 $0.9860
  • 50 $0.9760
  • 100 $0.7720
  • 200 $0.7290
  • 500 $0.6410
  • 1,000 $0.5360
  • 2,000 $0.5340
$0.5340 / $1.1600 Buy Now
LCSC Driver 4/0 SOIC-16 RS-485 / RS-422 ICs ROHS 437
  • 1 $0.8889
  • 10 $0.7240
  • 30 $0.6424
  • 100 $0.5623
  • 500 $0.5136
  • 1,000 $0.4885
$0.4885 / $0.8889 Buy Now
Win Source Electronics IC QUAD DIFF LINE DVR HS 16-SOIC 149247
  • 85 $0.6220
  • 200 $0.5110
  • 305 $0.4950
  • 420 $0.4790
  • 540 $0.4630
  • 725 $0.4150
$0.4150 / $0.6220 Buy Now

CAD Models for AM26LV31IDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AM26LV31IDR by Texas Instruments

AM26LV31IDR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-422-B; TIA-422-B; V.11
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-45 °C
Out Swing-Min
0.95 V
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
12 ns
Width
3.9 mm
Want to compare parts?
  1. AM26LV31IDR
    Texas Instruments
    Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85
    VS

Alternate Parts for AM26LV31IDR

This table gives cross-reference parts and alternative options found for AM26LV31IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV31IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM26LV31IDG4 Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85 Texas Instruments AM26LV31IDR vs AM26LV31IDG4
AM26LV31CDR Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70 Texas Instruments AM26LV31IDR vs AM26LV31CDR
DS26LV31TMX/NOPB 3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85 Texas Instruments AM26LV31IDR vs DS26LV31TMX/NOPB
DS26LV31TMX 3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85 Texas Instruments AM26LV31IDR vs DS26LV31TMX
DS26LV31TM/NOPB IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation AM26LV31IDR vs DS26LV31TM/NOPB
AM26LV31IDE4 QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments AM26LV31IDR vs AM26LV31IDE4
AM26LV31EIDR Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-SOIC -40 to 85 Texas Instruments AM26LV31IDR vs AM26LV31EIDR
AM26LV31CDG4 Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70 Texas Instruments AM26LV31IDR vs AM26LV31CDG4
AM26LV31EIDRG4 Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-SOIC -40 to 85 Texas Instruments AM26LV31IDR vs AM26LV31EIDRG4
AM26LV31CD Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70 Texas Instruments AM26LV31IDR vs AM26LV31CD
Part Number Description Manufacturer Compare
935271104112 IC QUAD LINE DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Line Driver or Receiver NXP Semiconductors AM26LV31IDR vs 935271104112
MAX3030EEUE+T Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products AM26LV31IDR vs MAX3030EEUE+T
DS34LV87TM Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85 Texas Instruments AM26LV31IDR vs DS34LV87TM
PTN3331D,118 IC QUAD LINE DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Line Driver or Receiver NXP Semiconductors AM26LV31IDR vs PTN3331D,118
SN55LVDS31J QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments AM26LV31IDR vs SN55LVDS31J
PTN3341D IC QUAD LINE DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Line Driver or Receiver NXP Semiconductors AM26LV31IDR vs PTN3341D
TB5D1MDE4 5-V quad PECL driver 16-SOIC -40 to 85 Texas Instruments AM26LV31IDR vs TB5D1MDE4
AM26LV31INSRE4 QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments AM26LV31IDR vs AM26LV31INSRE4
TB5D1MDWRE4 QUAD LINE DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 Texas Instruments AM26LV31IDR vs TB5D1MDWRE4
MAX3033ECSE Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products AM26LV31IDR vs MAX3033ECSE

Related Parts for AM26LV31IDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM26LV31IDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM26LV31IDR by Texas Instruments

Select Manufacturer
Which Manufacturer of AM26LV31IDR would you like to use for your alert(s)?
  • Please alert me when AM26LV31IDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM26LV31IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM26LV31IDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM26LV31IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM26LV31IDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM26LV31IDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: