| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM26S10CDE4 | Texas Instruments | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO16 | AM26S10CD vs AM26S10CDE4 |
| AM26S10CDRE4 | Texas Instruments | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO16 | AM26S10CD vs AM26S10CDRE4 |
Part Details for AM26S10CD by Texas Instruments
Results Overview of AM26S10CD by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26S10CD Information
AM26S10CD by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM26S10CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-6797-5-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 16SOIC Min Qty: 1 Container: Tube |
277 Tube |
|
$1.6766 / $2.7700 | Buy Now |
|
DISTI #
595-AM26S10CD
|
Mouser Electronics | Bus Transceivers Quad Bus A 595-AM26S 10CDR A 595-AM26S10 A 595-AM26S10CDR RoHS: Compliant | 233 |
|
$1.5300 / $2.7700 | Buy Now |
|
DISTI #
85965283
|
Verical | QUADRUPLE BUS TRANSCEIVER RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 0001 | Americas - 49550 |
|
$0.8603 / $1.3875 | Buy Now |
|
DISTI #
85965810
|
Verical | QUADRUPLE BUS TRANSCEIVER RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 1201 | Americas - 782 |
|
$0.8603 / $1.3875 | Buy Now |
|
|
Bristol Electronics | Bus XCVR Single 4-CH Open Collector 16-Pin SOIC Tube | 9 |
|
RFQ | |
|
|
Quest Components | 436 |
|
$0.8160 / $2.0400 | Buy Now | |
|
|
Rochester Electronics | Bus Transceiver 1 Element 4 Bits 5V 16-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 50617 |
|
$0.6882 / $1.1100 | Buy Now |
US Tariff Estimator: AM26S10CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26S10CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AM26S10CD Part Data Attributes
|
|
AM26S10CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26S10CD
Texas Instruments
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Common I/O | |
| Differential Output | No | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.000003 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 2.7 V | |
| Output Characteristics | Open-Collector | |
| Output Low Current-Max | 0.1 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 15 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 80 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 15 Ns | |
| Width | 3.9 Mm |
Alternate Parts for AM26S10CD
This table gives cross-reference parts and alternative options found for AM26S10CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26S10CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM26S10CD Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AM26S10CD is -40°C to 85°C. However, it's essential to note that the device can operate up to 125°C for short periods, but this may affect its reliability and lifespan.
-
To ensure proper power-on and power-off, it's recommended to follow a specific sequence: VCC should be applied before VBB, and VCC should be removed before VBB. Additionally, the power supply should be stable and free of noise to prevent damage to the device.
-
The maximum allowed voltage on the VBB pin is 15V. Exceeding this voltage may damage the device. It's essential to ensure that the voltage on VBB is within the recommended range to maintain the device's reliability and performance.
-
To handle ESD protection, it's recommended to follow proper handling and storage procedures, such as using anti-static wrist straps, mats, and bags. Additionally, the device should be soldered and assembled in an ESD-controlled environment to prevent damage during manufacturing.
-
The recommended layout and routing for the AM26S10CD involves keeping the power supply lines (VCC and VBB) separate from the signal lines, using a solid ground plane, and minimizing the length of the signal lines to reduce noise and interference.