Part Details for AM27128A-2DIB by AMD
Overview of AM27128A-2DIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM27128A-2DIB
AM27128A-2DIB CAD Models
AM27128A-2DIB Part Data Attributes:
|
AM27128A-2DIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27128A-2DIB
AMD
UVPROM, 16KX8, 200ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 131072 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27128A-2DIB
This table gives cross-reference parts and alternative options found for AM27128A-2DIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27128A-2DIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC27C128BQ20 | IC 16K X 8 UVPROM, 200 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | Texas Instruments | AM27128A-2DIB vs NMC27C128BQ20 |
AM27128A-20DE | UVPROM, 16KX8, 200ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | AM27128A-2DIB vs AM27128A-20DE |
5962-8766105XA | 16KX8 UVPROM, 200ns, CDIP28 | Texas Instruments | AM27128A-2DIB vs 5962-8766105XA |
TMS27C128-20JE4 | 16KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | AM27128A-2DIB vs TMS27C128-20JE4 |
5962-8766105XX | 16KX8 UVPROM, 200ns, CDIP28 | Texas Instruments | AM27128A-2DIB vs 5962-8766105XX |
TMS27C128-2JE | 131 072-Bit UV Erasable Programmable Read-Only Memory 28-CDIP -40 to 85 | Texas Instruments | AM27128A-2DIB vs TMS27C128-2JE |
NMC27C128BQ20 | IC 16K X 8 UVPROM, 200 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | AM27128A-2DIB vs NMC27C128BQ20 |
AM27C128-200DIB | UVPROM, 16KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AM27128A-2DIB vs AM27C128-200DIB |
NMC27C128BQM200 | IC 16K X 8 UVPROM, 200 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | AM27128A-2DIB vs NMC27C128BQM200 |
NMC27C128BQ200 | IC 16K X 8 UVPROM, 200 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | AM27128A-2DIB vs NMC27C128BQ200 |