Part Details for AM2764A-45LE by AMD
Overview of AM2764A-45LE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM2764A-45LE
AM2764A-45LE CAD Models
AM2764A-45LE Part Data Attributes:
|
AM2764A-45LE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2764A-45LE
AMD
UVPROM, 8KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM2764A-45LE
This table gives cross-reference parts and alternative options found for AM2764A-45LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2764A-45LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2764A-4LC | UVPROM, 8KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM2764A-45LE vs AM2764A-4LC |
AM2764A-4LEB | UVPROM, 8KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM2764A-45LE vs AM2764A-4LEB |
AM2764A-45LEB | UVPROM, 8KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM2764A-45LE vs AM2764A-45LEB |
AM2764A-4LCB | UVPROM, 8KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM2764A-45LE vs AM2764A-4LCB |
AM2764A-45LC | UVPROM, 8KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM2764A-45LE vs AM2764A-45LC |