Part Details for AM27C256-120DC by AMD
Overview of AM27C256-120DC by AMD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for AM27C256-120DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 559 |
|
$19.0921 / $23.2830 | Buy Now |
DISTI #
65904
|
Jameco Electronics | IC 256 Kilobit 32K x 8-Bit CMOS EPROM 120ns DIP-28 Min Qty: 1 Container: Each | 864 |
|
$4.1900 / $5.2500 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 28 Pin, Ceramic, DIP | 14 |
|
$20.4250 / $21.5000 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 28 Pin, Ceramic, DIP | 297 |
|
$21.3428 / $25.2233 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 26 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 163 |
|
$30.0000 / $46.1500 | Buy Now |
|
Sense Electronic Company Limited | CDIP-28 | 1341 |
|
RFQ |
Part Details for AM27C256-120DC
AM27C256-120DC CAD Models
AM27C256-120DC Part Data Attributes:
|
AM27C256-120DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C256-120DC
AMD
UVPROM, 32KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WINDOWED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27C256-120DC
This table gives cross-reference parts and alternative options found for AM27C256-120DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C256-120DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C256-120DEB | UVPROM, 32KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AM27C256-120DC vs AM27C256-120DEB |
M27C256B-12F1X | 32KX8 UVPROM, 120ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | STMicroelectronics | AM27C256-120DC vs M27C256B-12F1X |
AT27HC256R-12DC | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | AM27C256-120DC vs AT27HC256R-12DC |
FT27C256R-12DMB | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Force Technologies Ltd | AM27C256-120DC vs FT27C256R-12DMB |
MX27C256DC-12 | UVPROM, 32KX8, 120ns, CMOS, CDIP28, CERAMIC, DIP-28 | Macronix International Co Ltd | AM27C256-120DC vs MX27C256DC-12 |
M27C256B-12F6E | 32KX8 UVPROM, 120ns, CDIP28, 0.280 INCH, ROHS COMPLIANT, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | STMicroelectronics | AM27C256-120DC vs M27C256B-12F6E |
M27C256B-12F7X | 32KX8 UVPROM, 120ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | STMicroelectronics | AM27C256-120DC vs M27C256B-12F7X |
NM27C256QE120 | IC 32K X 8 UVPROM, 120 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | Texas Instruments | AM27C256-120DC vs NM27C256QE120 |
CY27C256A-120WC | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, WINDOWED, CERDIP-28 | Cypress Semiconductor | AM27C256-120DC vs CY27C256A-120WC |
M27C256B-12XF1 | 32KX8 UVPROM, 120ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | STMicroelectronics | AM27C256-120DC vs M27C256B-12XF1 |