Memory
AM27C256-125DCB
AMD
Description: UVPROM, 32KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28

Overview of AM27C256-125DCB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C256-55DM/B Rochester Electronics AM27C256 - 256K (32KX8) CMOS EPROM
AM27C256-120PC-G Rochester Electronics AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM
AM27C256-150DI Rochester Electronics LLC Replacement for AMD part number AM27C256-150DI. Buy from authorized manufacturer Rochester Electronics.

CAD Models for AM27C256-125DCB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C256-125DCB by AMD

AM27C256-125DCB
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
WDIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
120 ns
JESD-30 Code
R-GDIP-T28
Length
37.1475 mm
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.588 mm
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM27C256-125DCB
    AMD
    UVPROM, 32KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28
    VS

Alternate Parts for AM27C256-125DCB

This table gives cross-reference parts and alternative options found for AM27C256-125DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C256-125DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY27C256A-120WC UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, WINDOWED, CERDIP-28 Cypress Semiconductor AM27C256-125DCB vs CY27C256A-120WC
AT27HC256R-12DC UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AM27C256-125DCB vs AT27HC256R-12DC
TC57256AD-12 IC 32K X 8 UVPROM, 120 ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28, Programmable ROM Toshiba America Electronic Components AM27C256-125DCB vs TC57256AD-12
M27C256B-12F6 32KX8 UVPROM, 120ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 STMicroelectronics AM27C256-125DCB vs M27C256B-12F6
FT27C256R-12DC UVPROM, 32KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Force Technologies Ltd AM27C256-125DCB vs FT27C256R-12DC
M27C256B-12F1 32KX8 UVPROM, 120ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 STMicroelectronics AM27C256-125DCB vs M27C256B-12F1
M27C256B-12F6E 32KX8 UVPROM, 120ns, CDIP28, 0.280 INCH, ROHS COMPLIANT, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 STMicroelectronics AM27C256-125DCB vs M27C256B-12F6E
AS27C256-12JM UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components AM27C256-125DCB vs AS27C256-12JM
AM27C256-120/BXA UVPROM, 32KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27C256-125DCB vs AM27C256-120/BXA
M5M27C256AK-12 UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-28 Mitsubishi Electric AM27C256-125DCB vs M5M27C256AK-12
Part Number Description Manufacturer Compare
M27C256B-12F6 32KX8 UVPROM, 120ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 STMicroelectronics AM27C256-125DCB vs M27C256B-12F6
CY27C256A-120WMB UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, WINDOWED, CERDIP-28 Cypress Semiconductor AM27C256-125DCB vs CY27C256A-120WMB
M27C256B-12F7X 32KX8 UVPROM, 120ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics AM27C256-125DCB vs M27C256B-12F7X
AS27C256-12JXT UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components AM27C256-125DCB vs AS27C256-12JXT
TMS27C256-12JE4 32KX8 UVPROM, 120ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Texas Instruments AM27C256-125DCB vs TMS27C256-12JE4
AT27HC256R-12DC UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AM27C256-125DCB vs AT27HC256R-12DC
M27C256B-12F1L 32KX8 UVPROM, 120ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 STMicroelectronics AM27C256-125DCB vs M27C256B-12F1L
AT27LV256R-12DI UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AM27C256-125DCB vs AT27LV256R-12DI
M5M27C256AK-12 UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-28 Mitsubishi Electric AM27C256-125DCB vs M5M27C256AK-12
M27C256B-12XF7X 32KX8 UVPROM, 120ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics AM27C256-125DCB vs M27C256B-12XF7X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C256-125DCB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C256-125DCB by AMD

Select Manufacturer
Which Manufacturer of AM27C256-125DCB would you like to use for your alert(s)?
  • Please alert me when AM27C256-125DCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27C256-125DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C256-125DCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27C256-125DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C256-125DCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C256-125DCB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: