Memory
AM27C291-25DCB
AMD
Description: UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24

Overview of AM27C291-25DCB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for AM27C291-25DCB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C291-25DCB by AMD

AM27C291-25DCB
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
Memory Density
16384 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
13.5 V
Qualification Status
Not Qualified
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. AM27C291-25DCB
    AMD
    UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24
    VS

Alternate Parts for AM27C291-25DCB

This table gives cross-reference parts and alternative options found for AM27C291-25DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C291-25DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C291A-25WC UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor AM27C291-25DCB vs CY7C291A-25WC
5962-8765005LX UVPROM, 2KX8, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 QP Semiconductor AM27C291-25DCB vs 5962-8765005LX
5962-8765005LA UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 QP Semiconductor AM27C291-25DCB vs 5962-8765005LA
CY7C293A-25WC UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor AM27C291-25DCB vs CY7C293A-25WC
CY7C291A-25WI UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 Cypress Semiconductor AM27C291-25DCB vs CY7C291A-25WI
5962-8765005LA UVPROM, 2KX8, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v AM27C291-25DCB vs 5962-8765005LA
CY7C291A-25WMB UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor AM27C291-25DCB vs CY7C291A-25WMB
Part Number Description Manufacturer Compare
5962-8765005LA UVPROM, 2KX8, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v AM27C291-25DCB vs 5962-8765005LA
CY7C291A-25WC UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor AM27C291-25DCB vs CY7C291A-25WC
5962-8765005JA UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 Teledyne e2v AM27C291-25DCB vs 5962-8765005JA
CY7C291A-25WMB UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor AM27C291-25DCB vs CY7C291A-25WMB
CY7C293A-25WC UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor AM27C291-25DCB vs CY7C293A-25WC
CY7C291A-25WI UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 Cypress Semiconductor AM27C291-25DCB vs CY7C291A-25WI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C291-25DCB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C291-25DCB by AMD

Select Manufacturer
Which Manufacturer of AM27C291-25DCB would you like to use for your alert(s)?
  • Please alert me when AM27C291-25DCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27C291-25DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C291-25DCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27C291-25DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C291-25DCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C291-25DCB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: