Part Details for AM27C512L-75LC by AMD
Overview of AM27C512L-75LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC675LC3CTR-R5 | Analog Devices | hi Speed Latched Comp-RSCML , | |
EV1HMC6475LC4B | Analog Devices | EVAL BOARD Wideband VCO 3.90 - | |
HMC675LC3C | Analog Devices | hi Speed Latched Comp-RSCML , |
Part Details for AM27C512L-75LC
AM27C512L-75LC CAD Models
AM27C512L-75LC Part Data Attributes
|
AM27C512L-75LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C512L-75LC
AMD
UVPROM, 64KX8, 70ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | WQCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27C512L-75LC
This table gives cross-reference parts and alternative options found for AM27C512L-75LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C512L-75LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9207101MYX | UVPROM, 64KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | AM27C512L-75LC vs 5962-9207101MYX |
AM27C512-75LCB | UVPROM, 64KX8, 70ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27C512L-75LC vs AM27C512-75LCB |
FT27C512R-70LI | UVPROM, 64KX8, 70ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Force Technologies Ltd | AM27C512L-75LC vs FT27C512R-70LI |
AM27C512-75LC | UVPROM, 64KX8, 70ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27C512L-75LC vs AM27C512-75LC |
AT27C512R-70LM | UVPROM, 64KX8, 70ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | AM27C512L-75LC vs AT27C512R-70LM |
5962-8764806QYX | UVPROM, 64KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | AM27C512L-75LC vs 5962-8764806QYX |
AT27C512R-70LC | UVPROM, 64KX8, 70ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | AM27C512L-75LC vs AT27C512R-70LC |