Memory
AM27LS01/BEA
AMD
Description: Standard SRAM, 256X1, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16

Overview of AM27LS01/BEA by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech) Computing and Data Storage Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5476/BEA Rochester Electronics LLC 5476/BEA
4020A/BEA Rochester Electronics LLC 4020A/BEA - Dual marked (M38510/05603BEA)
54F193/BEA Rochester Electronics LLC 54F193/BEA - Dual marked (M38510/34304BEA)

CAD Models for AM27LS01/BEA by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27LS01/BEA by AMD

AM27LS01/BEA
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.431 mm
Memory Density
256 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
16
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256X1
Output Characteristics
OPEN-COLLECTOR
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AM27LS01/BEA
    AMD
    Standard SRAM, 256X1, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
    VS

Alternate Parts for AM27LS01/BEA

This table gives cross-reference parts and alternative options found for AM27LS01/BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27LS01/BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-01-278-4998 Standard SRAM, 256X1, 55ns, TTL, CDIP16, AMD AM27LS01/BEA vs 5962-01-278-4998
Part Number Description Manufacturer Compare
N74S301F IC 256 X 1 STANDARD SRAM, 50 ns, CDIP16, Static RAM NXP Semiconductors AM27LS01/BEA vs N74S301F
AM27LS01/BEX Standard SRAM, 256X1, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD AM27LS01/BEA vs AM27LS01/BEX
AM27LS01-1DC Standard SRAM, 256X1, 45ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD AM27LS01/BEA vs AM27LS01-1DC
N74200B Standard SRAM, 256X1, 50ns, TTL, PDIP16 Signetics AM27LS01/BEA vs N74200B
25L01B IC 256 X 1 STANDARD SRAM, 1000 ns, PDIP16, Static RAM NXP Semiconductors AM27LS01/BEA vs 25L01B
SN54S201J Standard SRAM Rochester Electronics LLC AM27LS01/BEA vs SN54S201J
MM54C200J 256X1 STANDARD SRAM, 1200ns, CDIP16, CERAMIC, DIP-16 Texas Instruments AM27LS01/BEA vs MM54C200J
MCM10152L Standard SRAM, 256X1, 15ns, ECL, CDIP16, 620-09 Motorola Semiconductor Products AM27LS01/BEA vs MCM10152L
MCM10144L 256X1 STANDARD SRAM, 26ns, CDIP16, 620-09 Motorola Mobility LLC AM27LS01/BEA vs MCM10144L
N74S301NB IC 256 X 1 CACHE SRAM, 50 ns, PDIP16, Static RAM NXP Semiconductors AM27LS01/BEA vs N74S301NB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27LS01/BEA by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27LS01/BEA by AMD

Select Manufacturer
Which Manufacturer of AM27LS01/BEA would you like to use for your alert(s)?
  • Please alert me when AM27LS01/BEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27LS01/BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27LS01/BEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27LS01/BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27LS01/BEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27LS01/BEA by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: