Part Details for AM27S03ADCB by AMD
Overview of AM27S03ADCB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AM27S03ADCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 16x4, 16 Pin, Ceramic, DIP | 2 |
|
$79.7810 | Buy Now |
Part Details for AM27S03ADCB
AM27S03ADCB CAD Models
AM27S03ADCB Part Data Attributes
|
AM27S03ADCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S03ADCB
AMD
Standard SRAM, 16X4, 25ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27S03ADCB
This table gives cross-reference parts and alternative options found for AM27S03ADCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S03ADCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7489B | Standard SRAM, 16X4, TTL, PDIP16 | Signetics | AM27S03ADCB vs N7489B |
AM27S03APCB | Standard SRAM, 16X4, 25ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | AM27S03ADCB vs AM27S03APCB |
AM27S02DC | Standard SRAM, 16X4, 35ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27S03ADCB vs AM27S02DC |
AM3101DCB | Standard SRAM, 16X4, 50ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27S03ADCB vs AM3101DCB |
AM3101-1DC | Standard SRAM, 16X4, 35ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27S03ADCB vs AM3101-1DC |
DM74S289J | IC 16 X 4 STANDARD SRAM, 35 ns, CDIP16, CERAMIC, DIP-16, Static RAM | Texas Instruments | AM27S03ADCB vs DM74S289J |
AM27S07ADC | Standard SRAM, 16X4, 25ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | AM27S03ADCB vs AM27S07ADC |
AM31L01APCB | Standard SRAM, 16X4, 55ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | AM27S03ADCB vs AM31L01APCB |
F100402DC | Standard SRAM, 16X4, 6ns, ECL, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | AM27S03ADCB vs F100402DC |
AM27S07DC | Standard SRAM, 16X4, 35ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | AM27S03ADCB vs AM27S07DC |