Part Details for AM2827PC by AMD
Overview of AM2827PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AM2827PC
AM2827PC CAD Models
AM2827PC Part Data Attributes
|
AM2827PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2827PC
AMD
Serial In Serial Out, 2048-Bit, Right Direction, True Output, CMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | AM28 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.779 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Number of Bits | 2048 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 3 MHz |
Alternate Parts for AM2827PC
This table gives cross-reference parts and alternative options found for AM2827PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2827PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU3712D | Serial In Parallel Out, 3712 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, DIP-16 | Nisshinbo Micro Devices | AM2827PC vs NJU3712D |
CXB1132Q | Parallel In Parallel Out, 1000 Series, 9-Bit, Bidirectional, True Output, ECL, MQFP32, METAL, QFP-32 | Sony Semiconductor | AM2827PC vs CXB1132Q |
S8273W | IC 82 SERIES, 10-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, Shift Register | NXP Semiconductors | AM2827PC vs S8273W |
CD74HC4094H | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS | Harris Semiconductor | AM2827PC vs CD74HC4094H |
HCF4517BC1 | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | AM2827PC vs HCF4517BC1 |
AM2804XX | Serial In Serial Out, AM28 Series, 1024-Bit, Right Direction, True Output, 0.109 X 0.131 INCH, DIE-12 | AMD | AM2827PC vs AM2804XX |
SN74LS673FN | LS SERIES, 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28 | Texas Instruments | AM2827PC vs SN74LS673FN |
DM9300N | 93 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | AM2827PC vs DM9300N |
8001701 | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL | Motorola Semiconductor Products | AM2827PC vs 8001701 |
TPIC6C595N | 8-bit shift register with 100mA/ch 16-PDIP -40 to 125 | Texas Instruments | AM2827PC vs TPIC6C595N |