| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2896DC | AMD | Check for Price | Serial In Serial Out, AM28 Series, 96-Bit, Right Direction, True Output, CMOS, CDIP16 | AM2896DM vs AM2896DC |
Part Details for AM2896DM by AMD
Results Overview of AM2896DM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2896DM Information
AM2896DM by AMD is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM2896DM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2896DM Part Data Attributes
|
|
AM2896DM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2896DM
AMD
Serial In Serial Out, AM28 Series, 96-Bit, Right Direction, True Output, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Side Brazed, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | Am28 | |
| JESD-30 Code | R-CDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 20.32 Mm | |
| Load Capacitance (CL) | 10 Pf | |
| Logic IC Type | Serial In Serial Out | |
| Number of Bits | 96 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 280 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class C | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 2.5 Mhz |
Alternate Parts for AM2896DM
This table gives cross-reference parts and alternative options found for AM2896DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2896DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.