Part Details for AM2901CDC by AMD
Overview of AM2901CDC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM2901CDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 576 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Ceramic, DIP | 1 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Ceramic, DIP | 51 |
|
$7.1120 / $11.5329 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Ceramic, DIP | 1 |
|
$12.0000 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Ceramic, DIP | 10 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Ceramic, DIP | 3 |
|
$11.0000 / $15.0000 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Ceramic, DIP | 4 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Ceramic, DIP | 7 |
|
$23.9960 | Buy Now |
Part Details for AM2901CDC
AM2901CDC CAD Models
AM2901CDC Part Data Attributes
|
AM2901CDC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2901CDC
AMD
Bit-Slice Processor, 4-Bit, TTL, CDIP40, HERMETIC SEALED, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 32.26 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 265 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for AM2901CDC
This table gives cross-reference parts and alternative options found for AM2901CDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2901CDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAR2901CD | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | AM2901CDC vs MAR2901CD |
WS5901CYM | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, | Waferscale Integration Inc | AM2901CDC vs WS5901CYM |
MAQ2901CS | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | AM2901CDC vs MAQ2901CS |
29F01DMQB | Bit-Slice Processor, 4-Bit, Bipolar, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | AM2901CDC vs 29F01DMQB |
AM29C01PC | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | AM2901CDC vs AM29C01PC |
MAS2901CL | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | AM2901CDC vs MAS2901CL |
MAQ2901CC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | AM2901CDC vs MAQ2901CC |
MAQ2901CE | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | AM2901CDC vs MAQ2901CE |
AM29C01DC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | AM2901CDC vs AM29C01DC |
AM29C01-1DC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | AM2901CDC vs AM29C01-1DC |