Part Details for AM2901CLMB by AMD
Overview of AM2901CLMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM2901CLMB
AM2901CLMB CAD Models
AM2901CLMB Part Data Attributes:
|
AM2901CLMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2901CLMB
AMD
Bit-Slice Processor, 4-Bit, TTL, CQCC44, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC44,.65SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 31.25 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 280 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for AM2901CLMB
This table gives cross-reference parts and alternative options found for AM2901CLMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2901CLMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
29F01L1MQB | Bit-Slice Processor, 4-Bit, Bipolar, CQCC44, CERAMIC, LCC-44 | Fairchild Semiconductor Corporation | AM2901CLMB vs 29F01L1MQB |
5962-8853503XC | Bit-Slice Processor, 4-Bit, CMOS, CQCC44, CERAMIC, LCC-44 | SRI International Sarnoff | AM2901CLMB vs 5962-8853503XC |
IDT39C01ELB | Bit-Slice Processor, 4-Bit, CMOS, CQCC44, LCC-44 | Integrated Device Technology Inc | AM2901CLMB vs IDT39C01ELB |
CY7C901-27LMB | Bit-Slice Processor, 4-Bit, CMOS, CQCC44, CERAMIC, LCC-44 | Cypress Semiconductor | AM2901CLMB vs CY7C901-27LMB |
29F01L1C | Bit-Slice Processor, 4-Bit, Bipolar, CQCC44, CERAMIC, LCC-44 | Fairchild Semiconductor Corporation | AM2901CLMB vs 29F01L1C |
IDT39C01DLB | Bit-Slice Processor, 4-Bit, CMOS, CQCC44, LCC-44 | Integrated Device Technology Inc | AM2901CLMB vs IDT39C01DLB |
5962-8853503XA | Bit-Slice Processor, 4-Bit, CMOS, CQCC44, CERAMIC, LCC-44 | SRI International Sarnoff | AM2901CLMB vs 5962-8853503XA |
5962-8853503XX | Bit-Slice Processor, 4-Bit, CMOS, CQCC44, CERAMIC, LCC-44 | SRI International Sarnoff | AM2901CLMB vs 5962-8853503XX |
IDT39C01CLB | Bit-Slice Processor, 4-Bit, CMOS, CQCC44, LCC-44 | Integrated Device Technology Inc | AM2901CLMB vs IDT39C01CLB |