Part Details for AM2901CPC by AMD
Overview of AM2901CPC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM2901CPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Plastic, DIP | 48 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Plastic, DIP | 20 |
|
$5.8076 / $8.7114 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Plastic, DIP | 16 |
|
$5.9000 / $8.8500 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Plastic, DIP | 49 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Plastic, DIP | 7 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Plastic, DIP | 5 |
|
$11.7600 / $12.6000 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Plastic, DIP | 44 |
|
$8.1000 / $12.0000 | Buy Now |
Part Details for AM2901CPC
AM2901CPC CAD Models
AM2901CPC Part Data Attributes
|
AM2901CPC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2901CPC
AMD
Bit-Slice Processor, 4-Bit, TTL, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 32.26 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 265 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for AM2901CPC
This table gives cross-reference parts and alternative options found for AM2901CPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2901CPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAR2901CD | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | AM2901CPC vs MAR2901CD |
WS5901CYM | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, | Waferscale Integration Inc | AM2901CPC vs WS5901CYM |
MAQ2901CS | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | AM2901CPC vs MAQ2901CS |
29F01DMQB | Bit-Slice Processor, 4-Bit, Bipolar, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | AM2901CPC vs 29F01DMQB |
AM29C01PC | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | AM2901CPC vs AM29C01PC |
MAS2901CL | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | AM2901CPC vs MAS2901CL |
MAQ2901CC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | AM2901CPC vs MAQ2901CC |
MAQ2901CE | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | AM2901CPC vs MAQ2901CE |
AM29C01DC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | AM2901CPC vs AM29C01DC |
AM29C01-1DC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | AM2901CPC vs AM29C01-1DC |