Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2902AFM Information
AM2902AFM by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2902AFMAMDLook-Ahead Carry Generator, S Series, 4-Bit, TTL, CDFP16
Pbfree Code
No
Part Life Cycle Code
Obsolete
Part Package Code
DFP
Package Description
Fp-16
Pin Count
16
HTS Code
8542.39.00.60
Additional Feature
With Higher Order Lookahead
Family
S
JESD-30 Code
R-CDFP-F16
JESD-609 Code
e0
Length
10.0965 Mm
Load Capacitance (CL)
50 Pf
Logic IC Type
Look-Ahead Carry Generator
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
Ceramic, Metal-Sealed Cofired
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
Rectangular
Package Style
Flatpack
Power Supply Current-Max (ICC)
99 Ma
Propagation Delay (tpd)
16.5 Ns
Qualification Status
Not Qualified
Screening Level
Mil-Std-883 Class C
Seated Height-Max
2.159 Mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Ttl
Temperature Grade
Military
Terminal Finish
Tin Lead
Terminal Form
Flat
Terminal Pitch
1.27 Mm
Terminal Position
Dual
Width
6.731 Mm
Alternate Parts for AM2902AFM
This table gives cross-reference parts and alternative options found for AM2902AFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2902AFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.