| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9223404MSA | Pyramid Semiconductor Corporation | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDFP20 | AM2902AXM vs 5962-9223404MSA |
| MM74HCT149N | National Semiconductor Corporation | Check for Price | Encoder, HCT Series, 8-Bit, CMOS, PDIP20 | AM2902AXM vs MM74HCT149N |
| SMFR-29C516E-31SC | Microchip Technology Inc | Check for Price | Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100 | AM2902AXM vs SMFR-29C516E-31SC |
| M38510/07802BFX | SRI International Sarnoff | Check for Price | Look-Ahead Carry Generator, S Series, 4-Bit, Inverted Output, TTL | AM2902AXM vs M38510/07802BFX |
| CD74HC182M | Harris Semiconductor | Check for Price | Look-Ahead Carry Generator, HC/UH Series, 4-Bit, CMOS, PDSO16 | AM2902AXM vs CD74HC182M |
| CD74HCT182M | Harris Semiconductor | Check for Price | Look-Ahead Carry Generator, HCT Series, 4-Bit, CMOS, PDSO16 | AM2902AXM vs CD74HCT182M |
| SN74LS83ADR2 | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, PDSO16 | AM2902AXM vs SN74LS83ADR2 |
| MM74HC280MX | Texas Instruments | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14 | AM2902AXM vs MM74HC280MX |
| GD54HCT85J | Goldstar Electron Co Ltd | Check for Price | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16 | AM2902AXM vs GD54HCT85J |
| QS74FCT521BTZ | Quality Semiconductor Inc | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PZIP20 | AM2902AXM vs QS74FCT521BTZ |
Part Details for AM2902AXM by AMD
Results Overview of AM2902AXM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2902AXM Information
AM2902AXM by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM2902AXM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2902AXM Part Data Attributes
|
|
AM2902AXM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2902AXM
AMD
Look-Ahead Carry Generator, S Series, 4-Bit, TTL
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | 0.062 X 0.067 Inch, Die-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Higher Order Lookahead | |
| Family | S | |
| JESD-30 Code | R-XUUC-N16 | |
| Length | 1.7 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Look-Ahead Carry Generator | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Power Supply Current-Max (ICC) | 99 Ma | |
| Propagation Delay (tpd) | 16.5 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Width | 1.57 Mm |
Alternate Parts for AM2902AXM
This table gives cross-reference parts and alternative options found for AM2902AXM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2902AXM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.