| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2904DCB | AMD | Check for Price | Microprocessor Circuit, CMOS, CDIP40 | AM2904DMB vs AM2904DCB |
Part Details for AM2904DMB by AMD
Results Overview of AM2904DMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2904DMB Information
AM2904DMB by AMD is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AM2904DMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2904DMB Part Data Attributes
|
|
AM2904DMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2904DMB
AMD
Microprocessor Circuit, CMOS, CDIP40
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-40 | |
| Pin Count | 40 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | R-CDIP-T40 | |
| JESD-609 Code | e0 | |
| Length | 52.324 Mm | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.715 Mm | |
| Supply Current-Max | 348 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor Circuit |
Alternate Parts for AM2904DMB
This table gives cross-reference parts and alternative options found for AM2904DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2904DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.