Part Details for AM2904LC by AMD
Results Overview of AM2904LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2904LC Information
AM2904LC by AMD is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AM2904LC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2904LC Part Data Attributes
|
|
AM2904LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2904LC
AMD
Microprocessor Circuit, CMOS, CQCC44
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | Lcc-44 | |
| Pin Count | 44 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | S-CQCC-N44 | |
| JESD-609 Code | e0 | |
| Length | 16.51 Mm | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC44,.65SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.048 Mm | |
| Supply Current-Max | 318 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 16.51 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor Circuit |