| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2917ADMB | Rochester Electronics LLC | Check for Price | TTL/H/L SERIES, 4-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP20, HERMETIC SEALED, CERDIP-20 | AM2905FMB vs AM2917ADMB |
| AM2907XC | AMD | Check for Price | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL | AM2905FMB vs AM2907XC |
| AM2908DCB | AMD | Check for Price | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP20 | AM2905FMB vs AM2908DCB |
| AM2917AXM | AMD | Check for Price | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL | AM2905FMB vs AM2917AXM |
| AM2946PC | Rochester Electronics LLC | Check for Price | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | AM2905FMB vs AM2946PC |
| AM2949PC | AMD | Check for Price | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | AM2905FMB vs AM2949PC |
| AM2908DM | AMD | Check for Price | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP20 | AM2905FMB vs AM2908DM |
| AM2907DC | AMD | Check for Price | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP20 | AM2905FMB vs AM2907DC |
| AM2948DC | AMD | Check for Price | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | AM2905FMB vs AM2948DC |
| AM2949DM | AMD | Check for Price | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | AM2905FMB vs AM2949DM |
Part Details for AM2905FMB by AMD
Results Overview of AM2905FMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2905FMB Information
AM2905FMB by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM2905FMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2905FMB Part Data Attributes
|
|
AM2905FMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2905FMB
AMD
Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, CDFP24
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Fp-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Bus O/Ps & Receiver O/Ps Are Available; Selectable Multiplexer Inputs | |
| Control Type | Independent Control | |
| Count Direction | Unidirectional | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-CDFP-F24 | |
| JESD-609 Code | e0 | |
| Length | 15.24 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector/3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 105 Ma | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 2.286 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 9.4615 Mm |
Alternate Parts for AM2905FMB
This table gives cross-reference parts and alternative options found for AM2905FMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2905FMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.