| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2908PC | AMD | Check for Price | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP20 | AM2905XM vs AM2908PC |
| AM2946DCB | AMD | Check for Price | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | AM2905XM vs AM2946DCB |
| AM2948XC | AMD | Check for Price | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, Inverted Output, TTL | AM2905XM vs AM2948XC |
| AM2908DMB | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP20 | AM2905XM vs AM2908DMB |
| AM2962LM | AMD | Check for Price | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, True Output, TTL, CQCC28 | AM2905XM vs AM2962LM |
| AM2905DCB | AMD | Check for Price | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP24 | AM2905XM vs AM2905DCB |
| AM2961XM | AMD | Check for Price | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL | AM2905XM vs AM2961XM |
| AM2917ADMB | Rochester Electronics LLC | Check for Price | TTL/H/L SERIES, 4-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP20, HERMETIC SEALED, CERDIP-20 | AM2905XM vs AM2917ADMB |
| AM2961DCB | AMD | Check for Price | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP24 | AM2905XM vs AM2961DCB |
| AM2962LC | AMD | Check for Price | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, True Output, TTL, CQCC28 | AM2905XM vs AM2962LC |
Part Details for AM2905XM by AMD
Results Overview of AM2905XM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2905XM Information
AM2905XM by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM2905XM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2905XM Part Data Attributes
|
|
AM2905XM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2905XM
AMD
Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | 0.080 X 0.130 Inch, Die-26 | |
| Pin Count | 26 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Bus O/Ps & Receiver O/Ps Are Available; Selectable Multiplexer Inputs | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-XUUC-N26 | |
| Length | 3.302 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 26 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector/3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Power Supply Current-Max (ICC) | 105 Ma | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Width | 2.032 Mm |
Alternate Parts for AM2905XM
This table gives cross-reference parts and alternative options found for AM2905XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2905XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.