Part Details for AM29116LMB by AMD
Overview of AM29116LMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for AM29116LMB
AM29116LMB CAD Models
AM29116LMB Part Data Attributes
|
AM29116LMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29116LMB
AMD
Bit-Slice Processor, 16-Bit, TTL, CQCC52, LCC-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQCC-N52 | |
Length | 19.05 mm | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 745 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for AM29116LMB
This table gives cross-reference parts and alternative options found for AM29116LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29116LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-1410KP | IC 16-BIT, MICROPROGRAM SEQUENCER, PQCC52, PLASTIC, LCC-52, Bit-Slice Processor | Analog Devices Inc | AM29116LMB vs ADSP-1410KP |
CY7C9116-65LC | Bit-Slice Processor, 16-Bit, CMOS, CQCC52, CERAMIC, LCC-52 | Cypress Semiconductor | AM29116LMB vs CY7C9116-65LC |
CY7C9115-35JC | Bit-Slice Processor, 16-Bit, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | AM29116LMB vs CY7C9115-35JC |
CY7C9116-45LC | Bit-Slice Processor, 16-Bit, CMOS, CQCC52, CERAMIC, LCC-52 | Cypress Semiconductor | AM29116LMB vs CY7C9116-45LC |
CY7C9115-45JC | Bit-Slice Processor, 16-Bit, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | AM29116LMB vs CY7C9115-45JC |