Part Details for AM2914XC by AMD
Overview of AM2914XC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2914XC
AM2914XC CAD Models
AM2914XC Part Data Attributes:
|
AM2914XC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2914XC
AMD
Interrupt Controller, 9080A Compatible, Bipolar, 0.187 X 0.133 INCH, DIE-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 9080A | |
External Data Bus Width | 4 | |
JESD-30 Code | R-XUUC-N40 | |
Number of External Interrupts | 8 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 305 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for AM2914XC
This table gives cross-reference parts and alternative options found for AM2914XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2914XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F146SPC | Interrupt Controller, TTL, PDIP40, SLIM, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | AM2914XC vs 74F146SPC |
8X310/BQA | Interrupt Controller, CMOS, CDIP40 | YAGEO Corporation | AM2914XC vs 8X310/BQA |
68155/BQA | Interrupt Controller, Bipolar, CDIP40 | YAGEO Corporation | AM2914XC vs 68155/BQA |
AM2914/BQA | Interrupt Controller, 9080A Compatible, Bipolar, CDIP40, CERAMIC, DIP-40 | AMD | AM2914XC vs AM2914/BQA |
74F146DCQR | Interrupt Controller, TTL, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | AM2914XC vs 74F146DCQR |
74F146SPCQR | Interrupt Controller, CMOS, PDIP40, SLIM, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | AM2914XC vs 74F146SPCQR |
74F146DC | Interrupt Controller, TTL, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | AM2914XC vs 74F146DC |
AM2914DC | Interrupt Controller, 9080A Compatible, Bipolar, CDIP40, 2 X 0.600 INCH, HERMETIC SEALED, CERDIP-40 | AMD | AM2914XC vs AM2914DC |
8602901QX | Interrupt Controller, Bipolar, CDIP40, 2.096 X 0.620 INCH, 0.225 INCH HEIGHT, DIP-40 | AMD | AM2914XC vs 8602901QX |
TI32202WJDL2 | 32000 COMPATIBLE, INTERRUPT CONTROLLER, CDIP40, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-40 | Texas Instruments | AM2914XC vs TI32202WJDL2 |