| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2918LM | AMD | Check for Price | D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PQCC20 | AM2918LMB vs AM2918LM |
| M38510/44201BEC | SRI International Sarnoff | Check for Price | D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL | AM2918LMB vs M38510/44201BEC |
| DM74S74CW | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL | AM2918LMB vs DM74S74CW |
| AM2918DC | AMD | Check for Price | D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDIP16 | AM2918LMB vs AM2918DC |
| AM2918DMB | AMD | Check for Price | D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDIP16 | AM2918LMB vs AM2918DMB |
| AM2918XM | AMD | Check for Price | D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL | AM2918LMB vs AM2918XM |
| M38510/44201BEA | SRI International Sarnoff | Check for Price | D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, DIP16 | AM2918LMB vs M38510/44201BEA |
| AM2918XC | AMD | Check for Price | D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL | AM2918LMB vs AM2918XC |
| DM74S112CW | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL | AM2918LMB vs DM74S112CW |
| AM2918FM | AMD | Check for Price | D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, DFP16 | AM2918LMB vs AM2918FM |
Part Details for AM2918LMB by AMD
Results Overview of AM2918LMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2918LMB Information
AM2918LMB by AMD is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM2918LMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2918LMB Part Data Attributes
|
|
AM2918LMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2918LMB
AMD
D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Standard Totem Outputs Also Available | |
| Family | S | |
| JESD-30 Code | S-PQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | D Flip-Flop | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 130 Ma | |
| Propagation Delay (tpd) | 13 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.54 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Trigger Type | Positive Edge | |
| Width | 8.89 Mm | |
| fmax-Min | 75 Mhz |
Alternate Parts for AM2918LMB
This table gives cross-reference parts and alternative options found for AM2918LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2918LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.