| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2919LC | AMD | Check for Price | D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CQCC20 | AM2919FMB vs AM2919LC |
| AM2919LCB | AMD | Check for Price | D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CQCC20 | AM2919FMB vs AM2919LCB |
| AM2919DC | AMD | Check for Price | D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDIP20 | AM2919FMB vs AM2919DC |
| AM2919PC | AMD | Check for Price | D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDIP20 | AM2919FMB vs AM2919PC |
| AM2919XM | AMD | Check for Price | D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL | AM2919FMB vs AM2919XM |
Part Details for AM2919FMB by AMD
Results Overview of AM2919FMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2919FMB Information
AM2919FMB by AMD is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM2919FMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2919FMB Part Data Attributes
|
|
AM2919FMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2919FMB
AMD
D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDFP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Cerpack-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Two Set Of Outputs Available Simultaneously | |
| Family | S | |
| JESD-30 Code | R-GDFP-F20 | |
| JESD-609 Code | e0 | |
| Length | 12.827 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 36 Ma | |
| Propagation Delay (tpd) | 48 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 2.159 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.731 Mm | |
| fmax-Min | 25 Mhz |
Alternate Parts for AM2919FMB
This table gives cross-reference parts and alternative options found for AM2919FMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2919FMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.