Part Details for AM29205-12KCW by AMD
Overview of AM29205-12KCW by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29205-12KCW
AM29205-12KCW CAD Models
AM29205-12KCW Part Data Attributes
|
AM29205-12KCW
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29205-12KCW
AMD
32-BIT, MROM, 12.5MHz, RISC MICROCONTROLLER, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 4.572 mm | |
Speed | 12.5 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AM29205-12KCW
This table gives cross-reference parts and alternative options found for AM29205-12KCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29205-12KCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29205-12KIW | 32-BIT, MROM, 12.5MHz, RISC MICROCONTROLLER, PQFP100, PLASTIC, QFP-100 | AMD | AM29205-12KCW vs AM29205-12KIW |
AM29205-16KC/W | 32-BIT, 16.67 MHz, RISC MICROCONTROLLER, PQFP100, PLASTIC, QFP-100 | Rochester Electronics LLC | AM29205-12KCW vs AM29205-16KC/W |
AM29205-12KI/W | RISC Microcontroller, 32-Bit, 12.5MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM29205-12KCW vs AM29205-12KI/W |
AM29205-16KC | RISC Microcontroller, 32-Bit, 16.67MHz, CMOS, PQFP100, CARRIER RING, PLASTIC, QFP-100 | AMD | AM29205-12KCW vs AM29205-16KC |