Part Details for AM2928XM by AMD
Results Overview of AM2928XM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2928XM Information
AM2928XM by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM2928XM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM2928XM
AM2928XM Part Data Attributes
|
|
AM2928XM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2928XM
AMD
Bus Transceiver, S Series, 1-Func, 4-Bit, Inverted Output, TTL
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | 0.087 X 0.144 Inch, Die-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | S | |
| JESD-30 Code | R-XUUC-N20 | |
| Length | 3.6576 Mm | |
| Logic IC Type | Bus Transceiver | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Propagation Delay (tpd) | 23 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Width | 2.2098 Mm |
Alternate Parts for AM2928XM
This table gives cross-reference parts and alternative options found for AM2928XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2928XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2920DC | AMD | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP22 | AM2928XM vs AM2920DC |
| AM2920LM | AMD | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28 | AM2928XM vs AM2920LM |
| AM2920PC | AMD | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP22 | AM2928XM vs AM2920PC |
| AM2928LCB | AMD | Check for Price | Bus Transceiver, S Series, 1-Func, 4-Bit, Inverted Output, TTL, CQCC28 | AM2928XM vs AM2928LCB |
| AM2928DM | AMD | Check for Price | Bus Transceiver, S Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP20 | AM2928XM vs AM2928DM |
| AM2920DCB | AMD | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP22 | AM2928XM vs AM2920DCB |
| AM2920LC | AMD | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28 | AM2928XM vs AM2920LC |
| AM2928LM | AMD | Check for Price | Bus Transceiver, S Series, 1-Func, 4-Bit, Inverted Output, TTL, CQCC28 | AM2928XM vs AM2928LM |
| AM2928LMB | AMD | Check for Price | Bus Transceiver, S Series, 1-Func, 4-Bit, Inverted Output, TTL, CQCC28 | AM2928XM vs AM2928LMB |
| AM2920XM | AMD | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL | AM2928XM vs AM2920XM |