| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS684ND | Motorola Semiconductor Products | Check for Price | Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, PDIP20 | AM29337DCB vs SN74LS684ND |
| CD54HCT147H/3 | Harris Semiconductor | Check for Price | Encoder, HCT Series, 9-Bit, True Output, CMOS | AM29337DCB vs CD54HCT147H/3 |
| HCTS283DMSH | Harris Semiconductor | Check for Price | Adder/Subtractor, HCT Series, 4-Bit, CMOS, CDIP16 | AM29337DCB vs HCTS283DMSH |
| SNJ54LS261J | Texas Instruments | Check for Price | Multiplier, LS Series, 4-Bit, TTL, CDIP16 | AM29337DCB vs SNJ54LS261J |
| SN54LS687FK | Rochester Electronics LLC | Check for Price | Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, CQCC28 | AM29337DCB vs SN54LS687FK |
| SN74LS83AD | Texas Instruments | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, PDSO16 | AM29337DCB vs SN74LS83AD |
| SN74LS689FN | Texas Instruments | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, PQCC20 | AM29337DCB vs SN74LS689FN |
| IDT54FCT521TEB | Integrated Device Technology Inc | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDFP20 | AM29337DCB vs IDT54FCT521TEB |
| 5962-88543012X | Texas Instruments | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20 | AM29337DCB vs 5962-88543012X |
| SNJ54LS681J | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP20 | AM29337DCB vs SNJ54LS681J |
Part Details for AM29337DCB by AMD
Results Overview of AM29337DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29337DCB Information
AM29337DCB by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM29337DCB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM29337DCB Part Data Attributes
|
|
AM29337DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29337DCB
AMD
Magnitude Comparator, LS Series, 16-Bit, True Output, TTL, CDIP28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Side Brazed, Ceramic, Dip-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-CDIP-T28 | |
| JESD-609 Code | e0 | |
| Length | 35.56 Mm | |
| Logic IC Type | Magnitude Comparator | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 230 Ma | |
| Propagation Delay (tpd) | 22 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.445 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 10.16 Mm |
Alternate Parts for AM29337DCB
This table gives cross-reference parts and alternative options found for AM29337DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29337DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.