| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2951DCT | AMD | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, CMOS, CDIP28 | AM2950PC vs AM2951DCT |
| AM2951ADC | AMD | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, CMOS, CDIP28 | AM2950PC vs AM2951ADC |
| N8T32F | Philips Semiconductors | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, TTL, CDIP24 | AM2950PC vs N8T32F |
| QD8755A-2 | Intel Corporation | Check for Price | Parallel I/O Port, 16 I/O, CMOS, CDIP40 | AM2950PC vs QD8755A-2 |
| AM2950A/BYC | AMD | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, CMOS, CDFP28 | AM2950PC vs AM2950A/BYC |
| AM2951PCB | AMD | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, CMOS, PDIP28 | AM2950PC vs AM2951PCB |
| S9901-D | AMI Semiconductor | Check for Price | Parallel I/O Port, 16 I/O, MOS, CDIP40 | AM2950PC vs S9901-D |
| AM2950AXM | AMD | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, CMOS | AM2950PC vs AM2950AXM |
| AM2951FM | AMD | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, CMOS, CDFP28 | AM2950PC vs AM2951FM |
| N8T32FB | Philips Semiconductors | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, TTL, CDIP24 | AM2950PC vs N8T32FB |
Part Details for AM2950PC by AMD
Results Overview of AM2950PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2950PC Information
AM2950PC by AMD is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AM2950PC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2950PC Part Data Attributes
|
|
AM2950PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2950PC
AMD
Parallel I/O Port, 8-Bit, 16 I/O, CMOS, PDIP28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e0 | |
| Number of Bits | 8 | |
| Number of I/O Lines | 16 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
Alternate Parts for AM2950PC
This table gives cross-reference parts and alternative options found for AM2950PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2950PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.