Part Details for AM2951DM by AMD
Results Overview of AM2951DM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2951DM Information
AM2951DM by AMD is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AM2951DM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM2951DM
AM2951DM Part Data Attributes
|
|
AM2951DM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2951DM
AMD
Parallel I/O Port, 8-Bit, 16 I/O, CMOS, CDIP28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| External Data Bus Width | ||
| JESD-30 Code | R-CDIP-T28 | |
| JESD-609 Code | e0 | |
| Length | 37.338 Mm | |
| Number of Bits | 8 | |
| Number of I/O Lines | 16 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class C | |
| Seated Height-Max | 5.715 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
Alternate Parts for AM2951DM
This table gives cross-reference parts and alternative options found for AM2951DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2951DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2950PCTB | AMD | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, CMOS, PDIP28 | AM2951DM vs AM2950PCTB |
| AM2951DCT | AMD | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, CMOS, CDIP28 | AM2951DM vs AM2951DCT |
| TD8755A-2 | Intel Corporation | Check for Price | Parallel I/O Port, 16 I/O, CMOS, CDIP40 | AM2951DM vs TD8755A-2 |
| AM2950AXC | AMD | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, CMOS | AM2951DM vs AM2950AXC |
| N8X371N | Philips Semiconductors | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, TTL, PDIP24 | AM2951DM vs N8X371N |
| TD8755A | Rochester Electronics LLC | Check for Price | Parallel I/O Port, 16 I/O, MOS, CDIP40 | AM2951DM vs TD8755A |
| AM2950ADC | AMD | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, CMOS, CDIP28 | AM2951DM vs AM2950ADC |
| QD8755A-2 | Intel Corporation | Check for Price | Parallel I/O Port, 16 I/O, CMOS, CDIP40 | AM2951DM vs QD8755A-2 |
| UPD71P301KB | Renesas Electronics Corporation | Check for Price | Parallel I/O Port, 16 I/O, CMOS, CQCC64 | AM2951DM vs UPD71P301KB |
| S9901-C | AMI Semiconductor | Check for Price | Parallel I/O Port, 16 I/O, MOS, CDIP40 | AM2951DM vs S9901-C |