| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2951DM | AMD | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, CMOS, CDIP28 | AM2951FMB vs AM2951DM |
| N8T35N | Philips Semiconductors | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, TTL, PDIP24 | AM2951FMB vs N8T35N |
| AM2951ALC | AMD | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, CMOS, CQCC28 | AM2951FMB vs AM2951ALC |
| AM2950DMB | AMD | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, CMOS, CDIP28 | AM2951FMB vs AM2950DMB |
| UPD71P301L | Renesas Electronics Corporation | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PQCC44 | AM2951FMB vs UPD71P301L |
| AM2950ADMB | AMD | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, CMOS, CDIP28 | AM2951FMB vs AM2950ADMB |
| N8X371I | Philips Semiconductors | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, TTL, CDIP24 | AM2951FMB vs N8X371I |
| UPD71P301KA | Renesas Electronics Corporation | Check for Price | Parallel I/O Port, 16 I/O, CMOS, CQCC44 | AM2951FMB vs UPD71P301KA |
| S8X371I/883B | Philips Semiconductors | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, TTL, CDIP24 | AM2951FMB vs S8X371I/883B |
| AM2951DCB | AMD | Check for Price | Parallel I/O Port, 8-Bit, 16 I/O, CMOS, CDIP28 | AM2951FMB vs AM2951DCB |
Part Details for AM2951FMB by AMD
Results Overview of AM2951FMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2951FMB Information
AM2951FMB by AMD is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AM2951FMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2951FMB Part Data Attributes
|
|
AM2951FMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2951FMB
AMD
Parallel I/O Port, 8-Bit, 16 I/O, CMOS, CDFP28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Fp-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| External Data Bus Width | ||
| JESD-30 Code | R-CDFP-F28 | |
| JESD-609 Code | e0 | |
| Length | 17.9705 Mm | |
| Number of Bits | 8 | |
| Number of I/O Lines | 16 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 2.921 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 16.256 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
Alternate Parts for AM2951FMB
This table gives cross-reference parts and alternative options found for AM2951FMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2951FMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.