| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2952DMB | AMD | Check for Price | Registered Bus Transceiver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | AM2952DCB vs AM2952DMB |
| AM2952ADMB | AMD | Check for Price | Registered Bus Transceiver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | AM2952DCB vs AM2952ADMB |
| AM2952DC | AMD | Check for Price | Registered Bus Transceiver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | AM2952DCB vs AM2952DC |
Part Details for AM2952DCB by AMD
Results Overview of AM2952DCB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2952DCB Information
AM2952DCB by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM2952DCB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,I/O PORT,8-BIT,ECL/TTL,DIP,24PIN,CERAMIC | 8 |
|
$19.5000 | Buy Now |
US Tariff Estimator: AM2952DCB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2952DCB Part Data Attributes
|
|
AM2952DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2952DCB
AMD
Registered Bus Transceiver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Slim, Dip-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction; With Clock Enable | |
| Family | S | |
| JESD-30 Code | R-CDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 32.0675 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 275 Ma | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.715 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM2952DCB
This table gives cross-reference parts and alternative options found for AM2952DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2952DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.