Part Details for AM2960PC by AMD
Results Overview of AM2960PC by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2960PC Information
AM2960PC by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM2960PC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86091838
|
Verical | AM2960PC Min Qty: 25 Package Multiple: 1 Date Code: 9401 | Americas - 638 |
|
$32.8250 / $41.0375 | Buy Now |
|
|
Quest Components | 4 |
|
$74.8410 / $78.7800 | Buy Now | |
|
|
Rochester Electronics | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, PDIP48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 638 |
|
$26.2600 / $32.8300 | Buy Now |
US Tariff Estimator: AM2960PC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM2960PC
AM2960PC Part Data Attributes
|
|
AM2960PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2960PC
AMD
Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, PDIP48
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | Built In Diagnostics; Byte Control | |
| Family | S | |
| JESD-30 Code | R-PDIP-T48 | |
| JESD-609 Code | e0 | |
| Length | 61.849 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Error Detection And Correction Circuit | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP48,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 400 Ma | |
| Propagation Delay (tpd) | 65 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.715 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for AM2960PC
This table gives cross-reference parts and alternative options found for AM2960PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2960PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2960DC | AMD | Check for Price | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, CDIP48 | AM2960PC vs AM2960DC |
| IDT39C60P | Integrated Device Technology Inc | Check for Price | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, PDIP48 | AM2960PC vs IDT39C60P |