| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM8167XC | AMD | Check for Price | DRAM Controller, CMOS | AM2964CXC vs AM8167XC |
| 74F411PCQR | Fairchild Semiconductor Corporation | Check for Price | FIFO Controller, CMOS, PDIP40 | AM2964CXC vs 74F411PCQR |
| D8202A | Intel Corporation | Check for Price | DRAM Controller, CMOS, CDIP40 | AM2964CXC vs D8202A |
| AM2964B/BQA | Rochester Electronics LLC | Check for Price | DRAM Controller, 176K X 8, CMOS, CDIP40 | AM2964CXC vs AM2964B/BQA |
| 74F765AN | Signetics | Check for Price | DRAM Controller, 256K X 1, Bipolar, PDIP48 | AM2964CXC vs 74F765AN |
| 74F411SDCQR | Fairchild Semiconductor Corporation | Check for Price | FIFO Controller, CMOS, CDIP40 | AM2964CXC vs 74F411SDCQR |
| 74F765-1N | YAGEO Corporation | Check for Price | DRAM Controller, 256K X 1, Bipolar, PDIP40 | AM2964CXC vs 74F765-1N |
| 8203-3 | Intel Corporation | Check for Price | DRAM Controller, CMOS, PDIP40 | AM2964CXC vs 8203-3 |
| 74F411SPC | Fairchild Semiconductor Corporation | Check for Price | FIFO Controller, CMOS, PDIP40 | AM2964CXC vs 74F411SPC |
| AM2964BDMB | AMD | Check for Price | DRAM Controller, 176K X 8, Bipolar, CDIP40 | AM2964CXC vs AM2964BDMB |
Part Details for AM2964CXC by AMD
Results Overview of AM2964CXC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2964CXC Information
AM2964CXC by AMD is a Memory Controller.
Memory Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AM2964CXC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2964CXC Part Data Attributes
|
|
AM2964CXC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2964CXC
AMD
DRAM Controller, 176K X 8, Bipolar
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | 0.156 X 0.143 Inch, Die-40 | |
| Pin Count | 40 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 16 | |
| Boundary Scan | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-XUUC-N40 | |
| Low Power Mode | No | |
| Memory Organization | 176k X 8 | |
| Number of Banks | 4 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 173 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| uPs/uCs/Peripheral ICs Type | Memory Controller, Dram |
Alternate Parts for AM2964CXC
This table gives cross-reference parts and alternative options found for AM2964CXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2964CXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.