Part Details for AM2976PC by AMD
Results Overview of AM2976PC by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2976PC Information
AM2976PC by AMD is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM2976PC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86091842
|
Verical | AM2976PC Min Qty: 46 Package Multiple: 1 Date Code: 9501 | Americas - 10862 |
|
$6.6500 / $8.3125 | Buy Now |
|
|
Quest Components | IC,MEMORY DRIVER,BIPOLAR,DIP,24PIN,PLASTIC | 70 |
|
$11.0630 / $13.4550 | Buy Now |
|
|
Quest Components | IC,MEMORY DRIVER,BIPOLAR,DIP,24PIN,PLASTIC | 31 |
|
$8.0730 / $11.9600 | Buy Now |
|
|
Quest Components | IC,MEMORY DRIVER,BIPOLAR,DIP,24PIN,PLASTIC | 14 |
|
$8.9700 / $11.9600 | Buy Now |
|
|
Quest Components | IC,MEMORY DRIVER,BIPOLAR,DIP,24PIN,PLASTIC | 2 |
|
$12.5580 / $13.4550 | Buy Now |
|
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 0.275A, BIPolar, PDIP24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10862 |
|
$5.3200 / $6.6500 | Buy Now |
US Tariff Estimator: AM2976PC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2976PC Part Data Attributes
|
|
AM2976PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2976PC
AMD
Buffer/Inverter Based Peripheral Driver, 0.275A, BIPolar, PDIP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Slim, Plastic, Dip-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 4 Weeks | |
| Input Characteristics | Standard | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 31.242 Mm | |
| Number of Functions | 11 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem-Pole | |
| Output Current Flow Direction | Source And Sink | |
| Output Peak Current Limit-Nom | 0.275 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.715 Mm | |
| Supply Current-Max | 90 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.036 µS | |
| Turn-on Time | 0.043 µS | |
| Width | 7.62 Mm |