| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-90541012A | Rochester Electronics LLC | Check for Price | Adder/Subtractor, LS Series, 1-Bit, TTL, CQCC20 | AM29806LM vs 5962-90541012A |
| SN54HC682WR | Texas Instruments | Check for Price | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDFP20 | AM29806LM vs SN54HC682WR |
| SMFR-29C516E-31 | Microchip Technology Inc | Check for Price | Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100 | AM29806LM vs SMFR-29C516E-31 |
| PI74FCT280ATQX | Pericom Semiconductor Corporation | Check for Price | Parity Generator/Checker, FCT Series, 9-Bit, Complementary Output, CMOS, PDSO16 | AM29806LM vs PI74FCT280ATQX |
| N74S350N | YAGEO Corporation | Check for Price | Shifter, S Series, 4-Bit, TTL, PDIP16 | AM29806LM vs N74S350N |
| 74HCT181DB-T | NXP Semiconductors | Check for Price | Arithmetic Logic Unit, HCT Series, 4-Bit, CMOS, PDSO24 | AM29806LM vs 74HCT181DB-T |
| SN74LS681DW3 | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, Inverted Output, TTL, PDSO20 | AM29806LM vs SN74LS681DW3 |
| 5962R9576801VEX | Renesas Electronics Corporation | Check for Price | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16 | AM29806LM vs 5962R9576801VEX |
| SN5483AW-00 | Texas Instruments | Check for Price | Adder/Subtractor, TTL/H/L Series, 4-Bit, TTL, CDFP16 | AM29806LM vs SN5483AW-00 |
| PI74FCT521DTLX | Pericom Semiconductor Corporation | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | AM29806LM vs PI74FCT521DTLX |
Part Details for AM29806LM by AMD
Results Overview of AM29806LM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29806LM Information
AM29806LM by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM29806LM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM29806LM Part Data Attributes
|
|
AM29806LM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29806LM
AMD
Identity Comparator, LS Series, 6-Bit, Inverted Output, TTL, CQCC28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With 2 To 4 Bit Decoder; Comparator Output Enables Decoder | |
| Family | Ls | |
| JESD-30 Code | S-CQCC-N28 | |
| JESD-609 Code | e0 | |
| Length | 11.43 Mm | |
| Logic IC Type | Identity Comparator | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 14 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class C | |
| Seated Height-Max | 2.54 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.43 Mm |
Alternate Parts for AM29806LM
This table gives cross-reference parts and alternative options found for AM29806LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29806LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.