| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM29809XC | AMD | Check for Price | Identity Comparator, LS Series, 9-Bit, Inverted Output, TTL | AM29809DMB vs AM29809XC |
| AM29809DC | AMD | Check for Price | Identity Comparator, LS Series, 9-Bit, Inverted Output, TTL, CDIP24 | AM29809DMB vs AM29809DC |
| AM29809LMB | AMD | Check for Price | Identity Comparator, LS Series, 9-Bit, Inverted Output, TTL, CQCC28 | AM29809DMB vs AM29809LMB |
Part Details for AM29809DMB by AMD
Results Overview of AM29809DMB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29809DMB Information
AM29809DMB by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM29809DMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IDENTITY COMPARATOR, LS SERIES, 9-BIT, INVERTED OUTPUT, TTL, CDIP24 | 5 |
|
$26.0000 | Buy Now |
US Tariff Estimator: AM29809DMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM29809DMB Part Data Attributes
|
|
AM29809DMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29809DMB
AMD
Identity Comparator, LS Series, 9-Bit, Inverted Output, TTL, CDIP24
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Slim, Ceramic, Dip-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Open Collector Ack Output With A Control; With Pullup Resistors On B Inputs | |
| Family | Ls | |
| JESD-30 Code | R-CDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 32.0675 Mm | |
| Logic IC Type | Identity Comparator | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 14 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.715 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM29809DMB
This table gives cross-reference parts and alternative options found for AM29809DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29809DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.