| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM29863ADC | AMD | Check for Price | Bus Transceiver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24 | AM29863PC vs AM29863ADC |
| AM29863DM | Rochester Electronics LLC | Check for Price | Bus Transceiver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24 | AM29863PC vs AM29863DM |
| AM29863DCB | Rochester Electronics LLC | Check for Price | S SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AM29863PC vs AM29863DCB |
| AM29863DC | AMD | Check for Price | Bus Transceiver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24 | AM29863PC vs AM29863DC |
| AM29863DCB | AMD | Check for Price | Bus Transceiver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24 | AM29863PC vs AM29863DCB |
| AM29863A/BLA | AMD | Check for Price | Bus Transceiver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24 | AM29863PC vs AM29863A/BLA |
| AM29863APCB | Rochester Electronics LLC | Check for Price | S SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, SLIM, PLASTIC, DIP-24 | AM29863PC vs AM29863APCB |
| AM29863A/BLA | Rochester Electronics LLC | Check for Price | Bus Transceiver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24 | AM29863PC vs AM29863A/BLA |
Part Details for AM29863PC by AMD
Results Overview of AM29863PC by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29863PC Information
AM29863PC by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM29863PC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86094699
|
Verical | AM29863PC Min Qty: 92 Package Multiple: 1 Date Code: 9401 | Americas - 15120 |
|
$3.2750 / $4.1000 | Buy Now |
|
|
Quest Components | S SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24 | 20 |
|
$5.9000 / $8.8500 | Buy Now |
|
|
Quest Components | S SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24 | 10 |
|
$4.4250 / $8.8500 | Buy Now |
|
|
Quest Components | S SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24 | 6 |
|
$6.1096 / $8.3313 | Buy Now |
|
|
Rochester Electronics | Bus Transceiver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15120 |
|
$2.6200 / $3.2800 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 475 |
|
RFQ |
US Tariff Estimator: AM29863PC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM29863PC Part Data Attributes
|
|
AM29863PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29863PC
AMD
Bus Transceiver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Skinny, Plastic, Dip-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | With Dual Independent Output Enable For Each Direction | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | S | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 30.734 Mm | |
| Load Capacitance (CL) | 300 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 160 Ma | |
| Prop. Delay@Nom-Sup | 25 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM29863PC
This table gives cross-reference parts and alternative options found for AM29863PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29863PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.