Part Details for AM29923ADE by AMD
Results Overview of AM29923ADE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29923ADE Information
AM29923ADE by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM29923ADE by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM29923ADE
AM29923ADE Part Data Attributes
|
|
AM29923ADE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29923ADE
AMD
Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Slim, Ceramic, Dip-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Family | S | |
| JESD-30 Code | R-GDIP-T24 | |
| Length | 31.9405 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 100 Ma | |
| Propagation Delay (tpd) | 11.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM29923ADE
This table gives cross-reference parts and alternative options found for AM29923ADE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29923ADE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM29923APC | AMD | Check for Price | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24 | AM29923ADE vs AM29923APC |