Part Details for AM29C327GC by AMD
Results Overview of AM29C327GC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29C327GC Information
AM29C327GC by AMD is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
AM29C327GC Part Data Attributes
|
|
AM29C327GC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C327GC
AMD
32-BIT, DSP-FLOATING POINT PROCESSOR, CPGA169, CERAMIC, PGA-169
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | PGA | |
| Package Description | Pga, Pga169,17x17 | |
| Pin Count | 169 | |
| Reach Compliance Code | Unknown | |
| Boundary Scan | No | |
| Clock Frequency-Max | 2.77 Mhz | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-CPGA-P169 | |
| JESD-609 Code | e0 | |
| Length | 44.704 Mm | |
| Low Power Mode | No | |
| Number of Terminals | 169 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Data Bus Width | 32 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | PGA | |
| Package Equivalence Code | PGA169,17X17 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supplies | 5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.953 Mm | |
| Supply Current-Max | 300 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Perpendicular | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 44.704 Mm | |
| uPs/uCs/Peripheral ICs Type | Dsp Peripheral, Floating Point Processor |