Part Details for AM29C331-1GCB by AMD
Overview of AM29C331-1GCB by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29C331-1GCB
AM29C331-1GCB CAD Models
AM29C331-1GCB Part Data Attributes
|
AM29C331-1GCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C331-1GCB
AMD
Microprogram Sequencer, 16-Bit, CMOS, CPGA120, CERAMIC, PGA-120
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA120,13X13 | |
Pin Count | 120 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P120 | |
JESD-609 Code | e0 | |
Length | 34.544 mm | |
Number of Terminals | 120 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA120,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.953 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.544 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for AM29C331-1GCB
This table gives cross-reference parts and alternative options found for AM29C331-1GCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C331-1GCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C331-1GC | Microprogram Sequencer, 16-Bit, CMOS, CPGA120, CERAMIC, PGA-120 | AMD | AM29C331-1GCB vs AM29C331-1GC |
AM29331AGCB | Microprogram Sequencer, 16-Bit, TTL, CPGA120, CERAMIC, HEAT SINK, PGA-120 | AMD | AM29C331-1GCB vs AM29331AGCB |
AM29C331GC | Microprogram Sequencer, 16-Bit, CMOS, CPGA120, CERAMIC, PGA-120 | Rochester Electronics LLC | AM29C331-1GCB vs AM29C331GC |