Microcontrollers and Processors
AM29C332/BZC
Description: Bit-Slice Processor, 32-Bit, CMOS, CPGA169, CERAMIC, PGA-169

Overview of AM29C332/BZC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for AM29C332/BZC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29C332/BZC by Rochester Electronics LLC

AM29C332/BZC
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
PGA
Package Description
PGA,
Pin Count
169
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
External Data Bus Width
32
JESD-30 Code
S-CPGA-P169
JESD-609 Code
e0
Length
44.704 mm
Number of Terminals
169
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.953 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
44.704 mm
uPs/uCs/Peripheral ICs Type
BIT-SLICE MICROPROCESSOR
Want to compare parts?
  1. AM29C332/BZC
    Rochester Electronics LLC
    Bit-Slice Processor, 32-Bit, CMOS, CPGA169, CERAMIC, PGA-169
    VS

Alternate Parts for AM29C332/BZC

This table gives cross-reference parts and alternative options found for AM29C332/BZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C332/BZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29C332/BZC Bit-Slice Processor, 32-Bit, CMOS, CPGA169, CERAMIC, PGA-169 AMD AM29C332/BZC vs AM29C332/BZC
Part Number Description Manufacturer Compare
AM29C332-1GC Bit-Slice Processor, 32-Bit, CMOS, CPGA169, CERAMIC, PGA-169 AMD AM29C332/BZC vs AM29C332-1GC
AM29C332/BZC Bit-Slice Processor, 32-Bit, CMOS, CPGA169, CERAMIC, PGA-169 AMD AM29C332/BZC vs AM29C332/BZC
AM29332AGC Microprogram Sequencer, 32-Bit, TTL, CPGA169, CERAMIC, HEAT SINK, PGA-169 AMD AM29C332/BZC vs AM29332AGC
AM29C332GC Bit-Slice Processor, 32-Bit, CMOS, CPGA169, CERAMIC, PGA-169 AMD AM29C332/BZC vs AM29C332GC
AM29C332GC Bit-Slice Processor, 32-Bit, CMOS, CPGA169, CERAMIC, PGA-169 Rochester Electronics LLC AM29C332/BZC vs AM29C332GC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29C332/BZC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29C332/BZC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AM29C332/BZC would you like to use for your alert(s)?
  • Please alert me when AM29C332/BZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29C332/BZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29C332/BZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29C332/BZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29C332/BZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29C332/BZC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: