| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM29C827A/B3A | AMD | Check for Price | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28 | AM29C828ALC vs AM29C827A/B3A |
| AM29C828/B3A | Rochester Electronics LLC | Check for Price | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CQCC28 | AM29C828ALC vs AM29C828/B3A |
| 5962-88516023X | SRI International Sarnoff | Check for Price | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28 | AM29C828ALC vs 5962-88516023X |
| AM29C821LC | AMD | Check for Price | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28 | AM29C828ALC vs AM29C821LC |
| 5962-88516023A | SRI International Sarnoff | Check for Price | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28 | AM29C828ALC vs 5962-88516023A |
| AM29C827/B3A | AMD | Check for Price | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28 | AM29C828ALC vs AM29C827/B3A |
| AM29C828A/B3A | AMD | Check for Price | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CQCC28 | AM29C828ALC vs AM29C828A/B3A |
| AM29C827LC | AMD | Check for Price | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28 | AM29C828ALC vs AM29C827LC |
| AM29C823LC | AMD | Check for Price | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28 | AM29C828ALC vs AM29C823LC |
| AM29C821ALC | AMD | Check for Price | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28 | AM29C828ALC vs AM29C821ALC |
Part Details for AM29C828ALC by AMD
Results Overview of AM29C828ALC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29C828ALC Information
AM29C828ALC by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM29C828ALC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM29C828ALC Part Data Attributes
|
|
AM29C828ALC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C828ALC
AMD
Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CQCC28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Family | Cmos | |
| JESD-30 Code | S-CQCC-N28 | |
| JESD-609 Code | e0 | |
| Length | 11.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Prop. Delay@Nom-Sup | 7.5 Ns | |
| Propagation Delay (tpd) | 6.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.54 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.43 Mm |
Alternate Parts for AM29C828ALC
This table gives cross-reference parts and alternative options found for AM29C828ALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C828ALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.