| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM29C853/BKA | AMD | Check for Price | Bus Transceiver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24 | AM29C855JC vs AM29C853/BKA |
| AM29C853ASC | Rochester Electronics LLC | Check for Price | Bus Transceiver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | AM29C855JC vs AM29C853ASC |
| AM29C855DCB | AMD | Check for Price | Bus Transceiver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24 | AM29C855JC vs AM29C855DCB |
| AM29C855DE | AMD | Check for Price | Bus Transceiver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24 | AM29C855JC vs AM29C855DE |
| AM29C853ALC | Rochester Electronics LLC | Check for Price | CMOS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | AM29C855JC vs AM29C853ALC |
| AM29C853A/B3A | AMD | Check for Price | Bus Transceiver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28 | AM29C855JC vs AM29C853A/B3A |
| AM29C853A/BLA | AMD | Check for Price | Bus Transceiver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24 | AM29C855JC vs AM29C853A/BLA |
| AM29C855PC | AMD | Check for Price | Bus Transceiver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | AM29C855JC vs AM29C855PC |
| AM29C853AJCTR | Rochester Electronics LLC | Check for Price | CMOS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | AM29C855JC vs AM29C853AJCTR |
| AM29C855ALC | AMD | Check for Price | Bus Transceiver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28 | AM29C855JC vs AM29C855ALC |
Part Details for AM29C855JC by AMD
Results Overview of AM29C855JC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29C855JC Information
AM29C855JC by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM29C855JC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM29C855JC Part Data Attributes
|
|
AM29C855JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C855JC
AMD
Bus Transceiver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, PQCC28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Plastic, Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Odd Parity Generation | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Cmos | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e0 | |
| Length | 11.5062 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Prop. Delay@Nom-Sup | 22 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.5062 Mm |
Alternate Parts for AM29C855JC
This table gives cross-reference parts and alternative options found for AM29C855JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C855JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.