Part Details for AM29CPL151H-33PC by AMD
Overview of AM29CPL151H-33PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS33PC | Rochester Electronics LLC | Replacement for AMD part number AM26LS33PC. Buy from authorized manufacturer Rochester Electronics. |
Part Details for AM29CPL151H-33PC
AM29CPL151H-33PC CAD Models
AM29CPL151H-33PC Part Data Attributes
|
AM29CPL151H-33PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29CPL151H-33PC
AMD
Microprogram Sequencer, 6-Bit, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 6 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.306 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for AM29CPL151H-33PC
This table gives cross-reference parts and alternative options found for AM29CPL151H-33PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29CPL151H-33PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29PL141DCB | Microprogram Sequencer, 6-Bit, TTL, CDIP28, CERAMIC, DIP-28 | AMD | AM29CPL151H-33PC vs AM29PL141DCB |
AM29PL141XC | Microprogram Sequencer, 6-Bit, TTL, 0.211 X 0.202 INCH, DIE-32 | AMD | AM29CPL151H-33PC vs AM29PL141XC |
AM29CPL151H-25DC | Microprogram Sequencer, 6-Bit, CMOS, CDIP28, 0.300 INCH, WINDOWED, SKINNY, CERAMIC, DIP-28 | AMD | AM29CPL151H-33PC vs AM29CPL151H-25DC |
AM29CPL151H-25PC | Microprogram Sequencer, 6-Bit, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | AMD | AM29CPL151H-33PC vs AM29CPL151H-25PC |