Part Details for AM2D-1212SH30Z by Aimtec
Results Overview of AM2D-1212SH30Z by Aimtec
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2D-1212SH30Z Information
AM2D-1212SH30Z by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM2D-1212SH30Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AK9708
|
Newark | Dc-Dc Converter, 12V, 0.1667A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:-, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:166.7Ma, Width:6Mm Rohs Compliant: Yes |Aimtec AM2D-1212SH30Z RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $4.3700 | Buy Now |
|
DISTI #
5245-AM2D-1212SH30Z-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0161 / $4.6500 | Buy Now |
|
DISTI #
AM2D-1212SH30Z
|
Avnet Americas | - Rail/Tube (Alt: AM2D-1212SH30Z) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$4.2931 / $4.5795 | Buy Now |
|
DISTI #
87610036
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Module Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 120 |
|
$5.9845 | Buy Now |
|
DISTI #
87610036
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Module Bulk COO: Taiwan RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 120 |
|
$5.9845 | Buy Now |
|
DISTI #
AM2D-1212SH30Z
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2VDC, Uout: 12VDC, Iout: 167mA Min Qty: 1 | 120 |
|
$3.9900 / $4.3000 | Buy Now |
|
DISTI #
87610036
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Module Bulk COO: Taiwan RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 120 |
|
$5.9845 | Buy Now |
|
DISTI #
AM2D-1212SH30Z
|
Avnet Abacus | (Alt: AM2D-1212SH30Z) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$4.3700 | Buy Now |
Part Details for AM2D-1212SH30Z
AM2D-1212SH30Z CAD Models
AM2D-1212SH30Z Part Data Attributes
|
|
AM2D-1212SH30Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2D-1212SH30Z
Aimtec
DC/DC Converter; Product Weight (grams): 2.3; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.167; Efficiency (%): 82; Max Capacitive load (µF): 470; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.76; H (in): 0.39; W (mm): 6; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 9 Weeks | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 13.2 V | |
| Input Voltage-Min | 10.8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PSMA-T6 | |
| Length | 19.5 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 12.36 V | |
| Output Voltage-Min | 11.64 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 10 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 2 W | |
| Trim/Adjustable Output | No | |
| Width | 6 Mm |
Alternate Parts for AM2D-1212SH30Z
This table gives cross-reference parts and alternative options found for AM2D-1212SH30Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2D-1212SH30Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RW2-1212S/SMD | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1.9W, Hybrid, SMD-16/6 | AM2D-1212SH30Z vs RW2-1212S/SMD |
AM2D-1212SH30Z Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AM2D-1212SH30Z is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
-
Yes, the AM2D-1212SH30Z is designed to operate in humid environments, but it's recommended to follow the IPC-J-STD-020 standard for moisture sensitivity.
-
Aimtec recommends using a 10uF to 22uF ceramic or electrolytic capacitor with a voltage rating of at least 50V for the input capacitor.
-
The AM2D-1212SH30Z meets various safety certifications, including UL60950-1, EN60950-1, and IEC60950-1. Ensure that your application meets the required safety standards by following the datasheet guidelines and consulting with a qualified safety engineer.
-
The typical efficiency of the AM2D-1212SH30Z is around 85% to 90% depending on the input voltage, output voltage, and load conditions.